text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD685M050R0600

TPS Series 6.8 uF ±20 % 50 V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TPSD685M050R0600 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 6.8µF
Rated Voltage: 50V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
500+
$0.98
Product Variant Information section