Manufacturer Part #
TPSY107K010R0100
TPS Series 100 uF ±10% 10 V SMT Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
KYOCERA AVX TPSY107K010R0100 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 0.1Ω |
| Leakage Current: | 10µA |
| Dissipation Factor: | 6% |
| Ripple Current: | 1118mA |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.45
2,000
$0.445
3,000
$0.44
4,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount