text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608A152ETA00

MMZ-E Series 1 Ohm 300 mA 0603 (1608 Metric) Surface Mount Signal Line Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK MMZ1608A152ETA00 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1.5kΩ
Rated Current: 300mA
DC Resistance-Max:
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$85.20
USD
Quantity
Unit Price
4,000
$0.0213
12,000
$0.0208
20,000
$0.0205
40,000
$0.0202
80,000+
$0.0197