Manufacturer Part #
AIUR-03-100K
AIUR-03 Series 10 uH ±10 % 3 A 45 mΩ Radial Mini Drum Core Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Abracon AIUR-03-100K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AIUR-03-100K - Technical Attributes
Attributes Table
| Inductance-Nom: | 10µH |
| Rated Current-Max: | 2A |
| Tolerance (%): | ±10% |
| Shielding: | No |
| DC Resistance: | 45mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 2.52MHz |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -25°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 12mm x D 9mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$0.34
600
$0.33
3,000
$0.32
5,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole