Manufacturer Part #
ASPI-8040S-510M-T
ASPI Series 8040 51 uH ±20% 1.5 A 142 mOhm SMT Shielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPI-8040S-510M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 51µH |
| Rated Current-Max: | 1.5A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 142mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 8.3mm x W 8.3mm x H 4.2mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount