text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F5020-R80M-T

ASPIAG-F Series 0.8 uH 13 A 11.8 mOhm DCR Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPIAIG-F5020-R80M-T - Technical Attributes
Attributes Table
Inductance-Nom: 800nH
Rated Current-Max: 13A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 11.8mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 5.5 x 5.3 x 2.1 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,755.00
USD
Quantity
Unit Price
3,000+
$0.585
Product Variant Information section