text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH125/LDNP-121MC

CDRH Series 120 uH 20 % Tolerance 1.37 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH125/LDNP-121MC - Technical Attributes
Attributes Table
Inductance-Nom: 120µH
Rated Current-Max: 1.37A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.175Ω
Dimension: L  12.3mm x W  12.3mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$580.00
USD
Quantity
Unit Price
500
$1.16
1,000
$1.15
1,500+
$1.14
Product Variant Information section