text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH125/LDNP-220MC

CDRH Series 22 uH ±20 % Tolerance 3.28 A Surface Mount Shielded Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Sumida CDRH125/LDNP-220MC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3.28A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 44mΩ
Dimension: L  12.3mm x W  12.3mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
Total
$1,335.00
USD
Quantity
Unit Price
500
$0.46
1,000
$0.45
1,500+
$0.445
Product Variant Information section