text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D14NP-8R2NC

CDRH Series 8.2 uH 30 % Tolerance 750 mA Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D14NP-8R2NC - Technical Attributes
Attributes Table
Inductance-Nom: 8.2µH
Rated Current-Max: 750mA
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 138mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  4.8mm x W  4.8mm x H  1.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,170.00
USD
Quantity
Unit Price
1
$0.47
10
$0.44
40
$0.425
150
$0.41
500+
$0.39
Product Variant Information section