text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8102

CMT Series 2.5 mH 2.4A 0.09 Ohm DCR Unshielded Through Hole Common Mode Inductor

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CMT-8102 - Technical Attributes
Attributes Table
Inductance-Nom: 2.5mH
Rated Current-Max: 2.4A
Shielding: No
DC Resistance: 0.09Ω
Operating Temp Range: -55°C to +105°C
No of Terminals: 4
Dimension: L  19.3mm x W  15.621mm x H  22.86mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
536
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$379.26
USD
Quantity
Unit Price
10
$3.10
25
$3.06
75
$3.01
150
$2.98
400+
$2.90
Product Variant Information section