text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZER150M11

IHLP3232CZ 15 µh 4.3 A 85.3mOhm Nonstandard Shielded Molded Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP3232CZER150M11 - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 4.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 79.7mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$375.00
USD
Quantity
Unit Price
1,000+
$0.375