text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER150M8A

IHLP Series 5050 15 µH ±20% 7.7 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Vishay IHLP5050FDER150M8A - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 10.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 25.68mΩ
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  12.9mm x W  12.9mm x H  6.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
10,750
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
250
$1.68
500
$1.67
750
$1.66
1,000
$1.65
1,250+
$1.64
Product Variant Information section