text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03HQ47NH02D

LQP Series 0201 47 nH ±3 % 130 mA SMT 2.5 mOhm Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LQP03HQ47NH02D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 47nH
Rated Current-Max: 0.13A
Tolerance (%): ±3%
DC Resistance-Max: 2.5Ω
Self Resonance Frequency: 2GHz
Core Material: Non-Magnetic
Test Frequency: 300MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
15,000+
$0.128
Product Variant Information section