text.skipToContent text.skipToNavigation

Manufacturer Part #

NIN-FB470JTRF

NIN-FB Series 1812 47 uH ±5 % 140 mA 5 Ohm SMT Molded Wirewound Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NIN-FB470JTRF - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 47µH
Rated Current-Max: 140mA
Tolerance (%): ±5%
DC Resistance:
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$875.00
USD
Quantity
Unit Price
500
$0.183
1,500
$0.179
2,500
$0.177
5,000
$0.175
10,000+
$0.172
Product Variant Information section