text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0201FR-0710RL

10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
YAGEO AF0201FR-0710RL - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: -100ppm/°C to +350ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,000
Singapore:
180,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$22.00
USD
Quantity
Unit Price
20,000
$0.0011
50,000
$0.0011
200,000
$0.001
400,000
$0.001
1,000,000+
$0.001
Product Variant Information section