text.skipToContent text.skipToNavigation

Manufacturer Part #

CF12JT560K

CF Series Ø 2.7 x 8.5 mm 560 kOhm ±5% 0.5W -400 to 0 ppm/°C Carbon Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics CF12JT560K - Technical Attributes
Attributes Table
Resistance: 560kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient: -400ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  8.5mm x D  2.7mm
Height - Max: 2.7mm
Dielectric Withstanding Voltage: 600V
No. of Terminations: 2
Overload Voltage - Max: 700V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$54.00
USD
Quantity
Unit Price
5,000
$0.0108
15,000
$0.0105
25,000
$0.0103
75,000
$0.0099
125,000+
$0.0097
Product Variant Information section