text.skipToContent text.skipToNavigation

Manufacturer Part #

CMF5510K000FKEA

CMF Series Ø 2.29 x 6.1 mm 0.5 W 10 kOhm ±1 % ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Vishay CMF5510K000FKEA - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.1mm x D  2.29mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$515.00
USD
Quantity
Unit Price
5,000
$0.103
10,000
$0.101
15,000+
$0.099
Product Variant Information section