text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW08057K32FKEAC

CRCW Series 0805 0.125 W 7.32 KOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW08057K32FKEAC - Technical Attributes
Attributes Table
Resistance: 7.32kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Dimension: L  2mm x W  1.25mm
Height - Max: 0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$125.00
USD
Quantity
Unit Price
5,000
$0.0027
15,000
$0.0026
50,000
$0.0025
100,000
$0.0024
200,000+
$0.0023
Product Variant Information section