text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12062K20JNEAHP

CRCW Series 1206 0.75 W 2.2 kOhm ±5% ±200 ppm/K Thick Film Chip Resistor

Product Specification Section
Vishay CRCW12062K20JNEAHP - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$294.00
USD
Quantity
Unit Price
5,000
$0.0588
10,000
$0.0578
15,000
$0.0572
20,000
$0.0568
25,000+
$0.0556