text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12062K20JNEAHP

CRCW Series 1206 0.75 W 2.2 kOhm ±5% ±200 ppm/K Thick Film Chip Resistor

Product Specification Section
Vishay CRCW12062K20JNEAHP - Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.5W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,495
USA:
3,495
Cost Per Unit
$3.80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.30 USD Each
Total
$7.60
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.