text.skipToContent text.skipToNavigation

Manufacturer Part #

HHV-25FR-52-10M

Metal Glazed Film Resistor 10MOhm 1/4W 1% Axial T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO HHV-25FR-52-10M - Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Metal Film
Working Voltage-Nom: 1600V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.3mm x D  2.4mm
No. of Terminations: 2
Overload Voltage - Max: 3000V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$218.00
USD
Quantity
Unit Price
5,000
$0.0436
10,000
$0.0428
15,000+
$0.042
Product Variant Information section