Manufacturer Part #
MBA02040C1002FRP00
MBA Series 0.4 W 10 kOhm ± 1 % ±50 ppm/K Axial Thin Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Vishay MBA02040C1002FRP00 - Technical Attributes
Attributes Table
| Resistance: | 10kΩ |
| Rated Power: | 0.4W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Metal Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 3.6mm x D 1.6mm |
| Height - Max: | 1.6mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
5,000
$0.0425
10,000
$0.0418
15,000
$0.0414
20,000
$0.0411
25,000+
$0.0402
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole