text.skipToContent text.skipToNavigation

Manufacturer Part #

MMA02040C2009FB300

MMA Series Ø1.4x3.6mm 0.25 W 20 Ohm ±1 % ±50 ppm/K Professional MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2545
Product Specification Section
Vishay MMA02040C2009FB300 - Technical Attributes
Attributes Table
Resistance: 20Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  3.6mm x D  1.4mm
Package Style:  MELF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$84.00
USD
Quantity
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0266
60,000+
$0.0259