text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-0714R3L

RES SMD 14.3 OHM 1% 1/16W 0402

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0402FR-0714R3L - Technical Attributes
Attributes Table
Resistance: 14.3Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$13.00
USD
Quantity
Unit Price
10,000
$0.0013
40,000
$0.0012
150,000
$0.0012
400,000
$0.0012
1,000,000+
$0.0011
Product Variant Information section