text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402JR-13620RL

RC Series 0402 0.063 W 620 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0402JR-13620RL - Technical Attributes
Attributes Table
Resistance: 620Ω
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50000
Multiple Of:
50000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.00
USD
Quantity
Unit Price
50,000
$0.0036
100,000
$0.0036
150,000
$0.0035
200,000
$0.0035
250,000+
$0.0034
Product Variant Information section