text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0805FR-13300RL

RC Series 0805 0.125 W 300 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RC0805FR-13300RL - Technical Attributes
Attributes Table
Resistance: 300Ω
Rated Power: 125mW
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.00
USD
Quantity
Unit Price
20,000
$0.0111
40,000
$0.0109
60,000
$0.0108
80,000
$0.0107
100,000+
$0.0105
Product Variant Information section