text.skipToContent text.skipToNavigation

Manufacturer Part #

RVC0402FT165K

RVC Series 0402 165 kΩ ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2637
Product Specification Section
Stackpole Electronics RVC0402FT165K - Technical Attributes
Attributes Table
Resistance: 165kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$586.00
USD
Quantity
Unit Price
10,000
$0.0586
20,000
$0.0576
30,000+
$0.0566
Product Variant Information section