text.skipToContent text.skipToNavigation

Manufacturer Part #

535B1502JC

535 Series 5 kOhm ±5% Panel Mount Multi-Turn Potentiometer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Vishay 535B1502JC - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±5%
Rated Power: 1.5W
Temp Coefficient (ppm/C): ±20ppm/°C
Insulation Resistance: 1000MΩ
Dielectric Withstanding Voltage: 1000V
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.00
USD
Quantity
Unit Price
10
$26.10
20
$25.91
30
$25.79
40
$25.72
50+
$25.47
Product Variant Information section