text.skipToContent text.skipToNavigation

Manufacturer Part #

P160KN-0QC20A10K

Res Conductive Plastic POT 10K Ohm 20% 1/10W 1(Elec)/1(Mech)Turn 6mm Pin Panel

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P160KN-0QC20A10K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Single
Resistance-Nom: 10kΩ
Tolerance (%): ±20%
Rated Power: 0.1W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5280
Multiple Of:
1320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,646.40
USD
Quantity
Unit Price
1,320+
$0.88
Product Variant Information section