text.skipToContent text.skipToNavigation

Manufacturer Part #

PT10LV10-501A2020

PT10 Series 500 Ohm 0.15 W ±20 % Through Hole 10 mm Carbon Potentiometer

ECAD Model:
Mfr. Name: Piher
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Piher PT10LV10-501A2020 - Technical Attributes
Attributes Table
Type: Trimmer
Resistance-Nom: 500Ω
Tolerance (%): ±20%
Rated Power: 0.15W
Temp Coefficient (ppm/C): ±300ppm/°C
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,100.00
USD
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.445
750
$0.44
2,000+
$0.42
Product Variant Information section