text.skipToContent text.skipToNavigation

Manufacturer Part #

B57364S259M

B57364S Series 2.5 Ohms 20 % Tolerance 2900 K Radial NTC Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57364S259M - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2.5kΩ
Tolerance (%): ±20%
B-constant: 2900K
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,130.00
USD
Quantity
Unit Price
250
$1.15
500
$1.14
750
$1.13
1,250+
$1.12
Product Variant Information section