text.skipToContent text.skipToNavigation

Manufacturer Part #

KS103J2

KS Series 10 kOhm 3892 K Through Hole precision interchangeable NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse KS103J2 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3892K
Temperature Range: -80°C to +135°C
Power Dissipation: 30mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,520.00
USD
Quantity
Unit Price
1,000+
$2.52
Product Variant Information section