text.skipToContent text.skipToNavigation

Manufacturer Part #

HX5084NLT

Transformers 10/100/1000 Base-T 350uH 1:1 SMD

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics HX5084NLT - Technical Attributes
Attributes Table
Inductance: 250µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: 1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 15.24mm
Width: 9.78mm
Height - Max: 4.14mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$2,555.00
USD
Quantity
Unit Price
700+
$3.65
Product Variant Information section