text.skipToContent text.skipToNavigation

Manufacturer Part #

1214

Black SR 6L-1 Straight Through Round Cable Heyco® Original Strain Relief Bushing

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco 1214 - Technical Attributes
Attributes Table
Color: Black
Material: Nylon
Dimension: D  16.7mm x L  17.2mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$228.00
USD
Quantity
Unit Price
400
$0.0485
1,000
$0.0473
2,000
$0.0464
4,000
$0.0456
10,000+
$0.0437
Product Variant Information section