text.skipToContent text.skipToNavigation

Manufacturer Part #

731

Rubber .437 inch Long Grommet

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 731 - Technical Attributes
Attributes Table
Length: 0.218in
Style: Round
Diameter: 0.187in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
172,537
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$218.25
USD
Quantity
Unit Price
2,500
$0.0873
5,000
$0.0856
7,500+
$0.0839
Product Variant Information section