text.skipToContent text.skipToNavigation

Manufacturer Part #

742

Rubber Ø15.9 x 1.57 mm Grommet

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 742 - Technical Attributes
Attributes Table
Style: Round
Diameter: 0.625in
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,370
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$395.00
USD
Quantity
Unit Price
2,500+
$0.158
Product Variant Information section