text.skipToContent text.skipToNavigation

Manufacturer Part #

905-405

905 Series Universal .405 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 905-405 - Technical Attributes
Attributes Table
Length: 0.405in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$77.80
USD
Quantity
Unit Price
100
$0.0778
2,000
$0.0763
3,000
$0.0754
4,000
$0.0748
5,000+
$0.0728
Product Variant Information section