text.skipToContent text.skipToNavigation

Manufacturer Part #

911-230

0.23" x 0.25" OD 0.125 inch White Material Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Bivar 911-230 - Technical Attributes
Attributes Table
Length: 0.23in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$18.76
USD
Quantity
Unit Price
400
$0.0469
1,000
$0.0458
2,000
$0.0449
4,000
$0.0441
10,000+
$0.0423
Product Variant Information section