text.skipToContent text.skipToNavigation

Manufacturer Part #

9905-1.000

9905 Series 1.00 in High Screw Size 6 Natural Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 9905-1.000 - Technical Attributes
Attributes Table
Length: 1in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$70.00
USD
Quantity
Unit Price
1,000
$0.07
2,000
$0.0687
3,000
$0.0679
5,000
$0.067
10,000+
$0.065
Product Variant Information section