Manufacturer Part #
24393
Hex Metric 5 mm x 10 mm Nickel 3 mm Thread Standoff
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 24393 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 24393 - Technical Attributes
Attributes Table
| Length: | 0.394in |
| Style: | Threaded |
| Material: | Brass / Nickel Plate |
| Diameter: | 0.197in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.655
1,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk