text.skipToContent text.skipToNavigation

Manufacturer Part #

8414

Aluminum 6 - 32 Thread .500 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Keystone 8414 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Aluminum
Diameter: 0.5in
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
14,200
Factory Lead Time:
14 Weeks
Minimum Order:
12
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.84
USD
Quantity
Unit Price
75
$0.32
150
$0.315
300
$0.31
750
$0.305
1,500+
$0.295
Product Variant Information section