Manufacturer Part #
EUM-150S420DG
100 - 277Vac, 150W, 280 - 4200mA, 18-54V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Inventronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
Inventronics EUM-150S420DG - Product Specification
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
Inventronics EUM-150S420DG - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 150W |
| Minimum Output Voltage: | 18V |
| Maximum Output Voltage: | 54V |
| Minimum Output Current: | 280mA |
| Maximum Output Current: | 4200mA |
| Input Power Factor: | 0.99 |
| Efficiency: | 91.5% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,cUL,ENEC,FCC,KC,KS,PSE,TUV,UL |
| Driver Class: | Class I,Class 1,SELV |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | PWM,Timer,0-10V |
| Minimum Dimming Level: | 10% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
33
Singapore:
33
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$22.91
4
$22.63
20
$22.31
40
$22.18
125+
$21.82
Product Variant Information section
Available Packaging
Package Qty:
25 per Box