Manufacturer Part #
OA4MPA33Q
4 Circuit 150 kHz 0.06 V/µs Rail to Rail CMOS Operational Amplifier - QFN-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics OA4MPA33Q - Product Specification
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
STMicroelectronics OA4MPA33Q - Technical Attributes
Attributes Table
| Amplifier Type: | CMOS |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.06V/µs |
| Input Offset Voltage-Max: | 200µV |
| Gain Bandwidth Product: | 150kHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 1.5V to 5.5V |
| Common Mode Rejection Ratio: | 94dB |
| Supply Current: | 10µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 90dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 95dB |
| Phase Margin: | 45° |
| Low Noise: | 96nV/√Hz |
| Output Current: | 56mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount