text.skipToContent text.skipToNavigation

Manufacturer Part #

OA4MPA33Q

4 Circuit 150 kHz 0.06 V/µs Rail to Rail CMOS Operational Amplifier - QFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1425
Product Specification Section
STMicroelectronics OA4MPA33Q - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 0.06V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 150kHz
Average Bias Current-Max: 10pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 94dB
Supply Current: 10µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 95dB
Phase Margin: 45°
Low Noise: 96nV/√Hz
Output Current: 56mA
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
987
USA:
987
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.93
USD
Quantity
Unit Price
1
$1.93
15
$1.87
75
$1.84
300
$1.81
1,500+
$1.76