text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB621IYLT

Low power 1.7MHz 36V Rail To Rail 1 Circuit General Purpose Amplifier SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSB621IYLT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.7MHz
Average Bias Current-Max: 30nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 135dB
Supply Current: 310µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 124dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 45°
Low Noise: 25nV/√Hz
Output Current: 45mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section