text.skipToContent text.skipToNavigation

Manufacturer Part #

BCR401RE6327HTSA1

BCR401R Series 18 V 65 mA 330 mW Surface Mount LED Driver - PG-SOT-143R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BCR401RE6327HTSA1 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 330mW
Supply Voltage: 18V
Supply Current: 440µA
Output Current per Channel: 60mA
Output Voltage: 16V
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$714.00
USD
Quantity
Unit Price
3,000
$0.12
6,000
$0.119
9,000
$0.118
15,000
$0.117
30,000+
$0.115
Product Variant Information section