text.skipToContent text.skipToNavigation

Manufacturer Part #

MP1528DK-LF-Z

9 LED, 2.5 - 36Vin Switch Driver

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP1528DK-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 36V
Output Current per Channel: 20mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Unit Price
2,500+
$0.84
Product Variant Information section