text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3122TMX

FAN3122 Series 18 V 9 A Surface Mount Single High Speed Low Side Driver-SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN3122TMX - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 11.4A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FAN3121TMX is a part of FAN3122 series MosFet/IGBT Drivers.It has an operating temperature ranging from - 55 °C to + 150 °C and it is available in SOIC-8 Packaging.

Features:

  • Industry-Standard Pin-out with Enable Input
  • 4.5 to 18V Operating Range
  • 11.4A Peak Sink at VDD = 12V
  • 9.7A Sink / 7.1A Source at VOUT = 6V
  • Inverting Configuration (FAN3121) and Non-Inverting Configuration (FAN3122)
  • Internal Resistors Turn Driver Off If No Inputs
  • 23ns/19ns Typical Rise/Fall Times with 10nF Load
  • 20ns Typical Propagation Delay Time
  • Choice of TTL or CMOS Input Thresholds
  • MillerDrive™ Technology
  • Available in Thermally Enhanced 3x3mm 8-Lead MLP or 8-Lead SOIC Package (Pb-Free Finish)
  • Rated from –40°C to +125°C

Applications:

  • Synchronous Rectifier Circuits
  • High-Efficiency MOSFET Switching
  • Switch-Mode Power Supplies
  • DC-to-DC Converters
  • Motor Control
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,937.50
USD
Quantity
Unit Price
2,500+
$0.775
Product Variant Information section