text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2110SPBF

IRS2110 Series 500 V 2.5 A 20 V Supply Dual High And Low Side Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2110SPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 2.5A
Supply Voltage-Max: 20V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The IRS2110SPBF is a high voltage, high speed power MOSFET and IGBT drivers with independent high- and low-side referenced output channels. Operating temperature ranges between -40 to 125°C and is available in SOIC-16 surface mount Package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +500 V or +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V logic compatible
  • Separate logic supply range from 3.3 V to 20 V
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5 V offset
  • CMOS Schmitt-triggered inputs with pull-down
  • Cycle by cycle edge-triggered shutdown logic  
  • Outputs in phase with inputs
  • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1980
Multiple Of:
45
Total
$3,861.00
USD
Quantity
Unit Price
10
$2.08
30
$2.06
100
$2.03
300
$2.00
1,000+
$1.95
Product Variant Information section