text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SICSANCTR

STGAP2SICS Series 5.25 V 4 A Galvanically Isolated Single Gate Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGAP2SICSANCTR - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Single
Peak Output Current: 4A
Supply Voltage-Max: 5.25V
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,650.00
USD
Quantity
Unit Price
2,500+
$1.06